
ADCS7477AIMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-35216-2-ND - Tape & Reel (TR) 296-35216-1-ND - Cut Tape (CT) 296-35216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCS7477AIMFX/NOPB |
Description | IC ADC 10BIT SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADCS7477AIMFX/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Single Ended | Supplier Device Package SOT-23-6 |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.08000 | kr.23.08 |
| 10 | kr.17.38400 | kr.173.84 |
| 25 | kr.15.95640 | kr.398.91 |
| 100 | kr.14.38740 | kr.1,438.74 |
| 250 | kr.13.63860 | kr.3,409.65 |
| 500 | kr.13.50268 | kr.6,751.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.12.35725 | kr.37,071.75 |
| Unit Price without VAT: | kr.23.08000 |
|---|---|
| Unit Price with VAT: | kr.28.85000 |

