14 Bit Analog to Digital Converter 2 Input 2 40-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC3642IRSBT

DigiKey Part Number
296-ADC3642IRSBTTR-ND - Tape & Reel (TR)
296-ADC3642IRSBTCT-ND - Cut Tape (CT)
296-ADC3642IRSBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC3642IRSBT
Description
IC ADC 14BIT 40-WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input 2 40-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADC3642IRSBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
25M
Number of Inputs
2
Input Type
Differential
Data Interface
Serial
Configuration
ADC
Ratio - S/H:ADC
0:2
Number of A/D Converters
2
Architecture
-
Reference Type
External, Internal
Voltage - Supply, Analog
1.75V ~ 1.85V
Voltage - Supply, Digital
1.75V ~ 1.85V
Features
-
Operating Temperature
-40°C ~ 105°C
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.359.67000kr.359.67
10kr.296.11000kr.2,961.10
25kr.280.23800kr.7,005.95
100kr.275.41780kr.27,541.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.254.48608kr.63,621.52
Manufacturers Standard Package
Unit Price without VAT:kr.359.67000
Unit Price with VAT:kr.449.58750