14 Bit Analog to Digital Converter 1 Input 1 SAR 40-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC3542IRSBT

DigiKey Part Number
296-ADC3542IRSBTTR-ND - Tape & Reel (TR)
296-ADC3542IRSBTCT-ND - Cut Tape (CT)
296-ADC3542IRSBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC3542IRSBT
Description
IC ADC 14BIT 40-WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 SAR 40-WQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
25M
Number of Inputs
1
Input Type
Differential
Data Interface
Serial, SPI
Configuration
ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
1.75V ~ 1.85V
Voltage - Supply, Digital
1.75V ~ 1.85V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 105°C
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (5x5)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 389
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.291.77000kr.291.77
10kr.238.75200kr.2,387.52
25kr.225.50120kr.5,637.53
100kr.219.64170kr.21,964.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.204.00268kr.51,000.67
Manufacturers Standard Package
Unit Price without VAT:kr.291.77000
Unit Price with VAT:kr.364.71250