
ADC3140EVM-PDK | |
|---|---|
DigiKey Part Number | 296-ADC3140EVM-PDK-ND |
Manufacturer | |
Manufacturer Product Number | ADC3140EVM-PDK |
Description | ANALOG TO DIGITAL CONVERTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLV320ADC3140 - Bit 768k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 4 | |
Number of Bits | - | |
Sampling Rate (Per Second) | 768k | |
Data Interface | I2S | |
Input Range | - | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | TLV320ADC3140 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,535.48000 | kr.1,535.48 |
| Unit Price without VAT: | kr.1,535.48000 |
|---|---|
| Unit Price with VAT: | kr.1,919.35000 |


