ADC16V130CISQE/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.814.67664
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.814.39050
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-WQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC16V130CISQE/NOPB

DigiKey Part Number
ADC16V130CISQE/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC16V130CISQE/NOPB
Description
IC ADC 16BIT 64-WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-WQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADC16V130CISQE/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Pipelined
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
1.7V ~ 3.6V
Number of Bits
16
Voltage - Supply, Digital
1.7V ~ 1.9V
Sampling Rate (Per Second)
130M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
64-WFQFN Exposed Pad
Input Type
Differential
Supplier Device Package
64-WQFN (9x9)
Data Interface
LVDS - Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADC16V130CISQ/NOPBTexas Instruments0ADC16V130CISQ/NOPB-NDkr.814.67664Parametric Equivalent
ADC16V130CISQX/NOPBTexas Instruments0ADC16V130CISQX/NOPB-NDkr.814.39050Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.834.13332kr.208,533.33
Manufacturers Standard Package
Unit Price without VAT:kr.834.13332
Unit Price with VAT:kr.1,042.66665