
ADC16DX370RMET | |
|---|---|
DigiKey Part Number | 296-38333-2-ND - Tape & Reel (TR) 296-38333-1-ND - Cut Tape (CT) 296-38333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC16DX370RMET |
Description | IC ADC 16BIT PIPELINED 56WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 1 Pipelined 56-WQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ADC16DX370RMET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 370M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | JESD204B | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.15V ~ 3.45V | |
Voltage - Supply, Digital | 1.15V ~ 1.25V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-WQFN (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,912.19000 | kr.3,912.19 |
| 10 | kr.3,427.44300 | kr.34,274.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3,110.22568 | kr.777,556.42 |
| Unit Price without VAT: | kr.3,912.19000 |
|---|---|
| Unit Price with VAT: | kr.4,890.23750 |





