


ADC16DV160CILQE/NOPB | |
|---|---|
DigiKey Part Number | 296-38472-2-ND - Tape & Reel (TR) 296-38472-1-ND - Cut Tape (CT) 296-38472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC16DV160CILQE/NOPB |
Description | IC ADC 16BIT 68-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 Pipelined 68-VQFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADC16DV160CILQE/NOPB Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 16 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 160M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 68-VFQFN Exposed Pad |
Data Interface LVDS - Serial | Supplier Device Package 68-VQFN (10x10) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,530.41000 | kr.1,530.41 |
| 10 | kr.1,310.70600 | kr.13,107.06 |
| 25 | kr.1,301.80480 | kr.32,545.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.1,166.86888 | kr.291,717.22 |
| Unit Price without VAT: | kr.1,530.41000 |
|---|---|
| Unit Price with VAT: | kr.1,913.01250 |

