ADC14V155HFEB/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC14V155HFEB/NOPB

DigiKey Part Number
ADC14V155HFEB/NOPB-ND
Manufacturer
Manufacturer Product Number
ADC14V155HFEB/NOPB
Description
BOARD EVAL ADC12V155HF >150MHZ
Customer Reference
Detailed Description
ADC14V155 - 14 Bit 155M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
14
Sampling Rate (Per Second)
155M
Data Interface
Parallel
Input Range
-
Power (Typ) @ Conditions
951mW @ 155MSPS
Utilized IC / Part
ADC14V155
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,273.22000kr.3,273.22
Manufacturers Standard Package
Unit Price without VAT:kr.3,273.22000
Unit Price with VAT:kr.4,091.52500