Parametric Equivalent

ADC12J2700NKET | |
|---|---|
DigiKey Part Number | 296-38447-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC12J2700NKET |
Description | IC ADC 12BIT 68-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Folding Interpolating 68-VQFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADC12J2700NKET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 2.7G | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | JESD204B | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Folding Interpolating | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.14V ~ 1.26V, 1.8V ~ 2V | |
Voltage - Supply, Digital | 1.14V ~ 1.26V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-VQFN (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10,213.52268 | kr.2,553,380.67 |
| Unit Price without VAT: | kr.10,213.52268 |
|---|---|
| Unit Price with VAT: | kr.12,766.90335 |



