
ADC12DC105LFEB/NOPB | |
|---|---|
DigiKey Part Number | ADC12DC105LFEB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC12DC105LFEB/NOPB |
Description | EVAL BOARD FOR ADC12DC105 |
Customer Reference | |
Detailed Description | ADC12DC105 - 12 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 2 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 105M | |
Data Interface | Parallel | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | 800mW @ 105MSPS | |
Utilized IC / Part | ADC12DC105 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,191.95000 | kr.5,191.95 |
| Unit Price without VAT: | kr.5,191.95000 |
|---|---|
| Unit Price with VAT: | kr.6,489.93750 |



