
ADC12D1600RFRB/NOPB | |
|---|---|
DigiKey Part Number | 296-35879-ND |
Manufacturer | |
Manufacturer Product Number | ADC12D1600RFRB/NOPB |
Description | BOARD REFERENCE ADC12D1600RF |
Customer Reference | |
Detailed Description | ADC12D1600RF - 12 Bit 3.2G Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 3.2G |
Manufacturer Texas Instruments | Data Interface LVDS, Serial, SPI |
Packaging Box | Input Range 800mVpp |
Part Status Obsolete | Utilized IC / Part ADC12D1600RF |
Number of A/D Converters 2 | Contents Board(s), Cable(s), Power Supply |
Number of Bits 12 | Base Product Number |



