
ADC124S101CIMM/NOPB | |
|---|---|
DigiKey Part Number | ADC124S101CIMM/NOPBTR-ND - Tape & Reel (TR) ADC124S101CIMM/NOPBCT-ND - Cut Tape (CT) ADC124S101CIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC124S101CIMM/NOPB |
Description | IC ADC 12BIT 10-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC124S101CIMM/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Single Ended | Supplier Device Package 10-VSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.83000 | kr.53.83 |
| 10 | kr.41.73000 | kr.417.30 |
| 25 | kr.38.70440 | kr.967.61 |
| 100 | kr.35.37720 | kr.3,537.72 |
| 250 | kr.34.57152 | kr.8,642.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.32.04914 | kr.32,049.14 |
| 2.000 | kr.31.40177 | kr.62,803.54 |
| Unit Price without VAT: | kr.53.83000 |
|---|---|
| Unit Price with VAT: | kr.67.28750 |










