Image for ADC124S021EVAL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC124S021EVAL

DigiKey Part Number
ADC124S021EVAL-ND
Manufacturer
Manufacturer Product Number
ADC124S021EVAL
Description
BOARD EVALUATION FOR ADC124S021
Customer Reference
Detailed Description
ADC124S021 - 12 Bit 50k ~ 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
50k ~ 200k
Data Interface
Serial
Input Range
0 ~ 5.25V
Power (Typ) @ Conditions
7.9mW @ 200kSPS
Utilized IC / Part
ADC124S021
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,022.88000kr.1,022.88
Manufacturers Standard Package
Unit Price without VAT:kr.1,022.88000
Unit Price with VAT:kr.1,278.60000