
ADC121C021CIMK/NOPB | |
|---|---|
DigiKey Part Number | ADC121C021CIMK/NOPBTR-ND - Tape & Reel (TR) ADC121C021CIMK/NOPBCT-ND - Cut Tape (CT) ADC121C021CIMK/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC121C021CIMK/NOPB |
Description | IC ADC 12BIT SOT-23-THIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | ADC121C021CIMK/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 188.9k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.25000 | kr.22.25 |
| 10 | kr.16.75000 | kr.167.50 |
| 25 | kr.15.36560 | kr.384.14 |
| 100 | kr.13.84470 | kr.1,384.47 |
| 250 | kr.13.11976 | kr.3,279.94 |
| 500 | kr.12.96910 | kr.6,484.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.32318 | kr.12,323.18 |
| 2.000 | kr.12.02717 | kr.24,054.34 |
| 3.000 | kr.11.87892 | kr.35,636.76 |
| 5.000 | kr.11.71463 | kr.58,573.15 |
| Unit Price without VAT: | kr.22.25000 |
|---|---|
| Unit Price with VAT: | kr.27.81250 |













