ADC12130CIWM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 12
Unit Price: kr.86.48000
Datasheet
12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC12130CIWM

DigiKey Part Number
ADC12130CIWM-ND
Manufacturer
Manufacturer Product Number
ADC12130CIWM
Description
IC ADC 12BIT SAR 16SOIC
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADC12130CIWM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
114k
Number of Inputs
1, 2
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
3V ~ 5.5V
Voltage - Supply, Digital
3V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types