
ADC10321CIVT/NOPB | |
|---|---|
DigiKey Part Number | 296-35145-ND |
Manufacturer | |
Manufacturer Product Number | ADC10321CIVT/NOPB |
Description | IC ADC 10BIT 32-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Two-Step 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADC10321CIVT/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 20M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Two-Step | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.79000 | kr.77.79 |
| 10 | kr.61.04800 | kr.610.48 |
| 25 | kr.56.86200 | kr.1,421.55 |
| 100 | kr.52.26190 | kr.5,226.19 |
| 250 | kr.50.06952 | kr.12,517.38 |
| 500 | kr.48.74776 | kr.24,373.88 |
| 1.000 | kr.47.66006 | kr.47,660.06 |
| Unit Price without VAT: | kr.77.79000 |
|---|---|
| Unit Price with VAT: | kr.97.23750 |

