
ADC102S051CIMM/NOPB | |
|---|---|
DigiKey Part Number | 296-47961-2-ND - Tape & Reel (TR) 296-47961-1-ND - Cut Tape (CT) 296-47961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC102S051CIMM/NOPB |
Description | IC ADC 10BIT SAR 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC102S051CIMM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.66000 | kr.22.66 |
| 10 | kr.17.03700 | kr.170.37 |
| 25 | kr.15.63920 | kr.390.98 |
| 100 | kr.14.10050 | kr.1,410.05 |
| 250 | kr.13.36680 | kr.3,341.70 |
| 500 | kr.12.92454 | kr.6,462.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.56045 | kr.12,560.45 |
| 2.000 | kr.12.26083 | kr.24,521.66 |
| 3.000 | kr.12.11081 | kr.36,332.43 |
| 5.000 | kr.11.94456 | kr.59,722.80 |
| Unit Price without VAT: | kr.22.66000 |
|---|---|
| Unit Price with VAT: | kr.28.32500 |

