10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC101C027CIMK/NOPB

DigiKey Part Number
ADC101C027CIMK/NOPBTR-ND - Tape & Reel (TR)
ADC101C027CIMK/NOPBCT-ND - Cut Tape (CT)
ADC101C027CIMK/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC101C027CIMK/NOPB
Description
IC ADC 10BIT SOT-23-THIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
ADC101C027CIMK/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
Supply
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.5V
Number of Bits
10
Voltage - Supply, Digital
2.7V ~ 5.5V
Sampling Rate (Per Second)
188.9k
Features
Selectable Address
Number of Inputs
1
Operating Temperature
-40°C ~ 105°C
Input Type
Single Ended
Package / Case
SOT-23-6 Thin, TSOT-23-6
Data Interface
I2C
Supplier Device Package
SOT-23-THIN
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.375
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.74000kr.12.74
10kr.9.37100kr.93.71
25kr.8.53360kr.213.34
100kr.7.61370kr.761.37
250kr.7.17460kr.1,793.65
500kr.6.91618kr.3,458.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.69238kr.6,692.38
2.000kr.6.51315kr.13,026.30
3.000kr.6.42343kr.19,270.29
5.000kr.6.32397kr.31,619.85
7.000kr.6.26589kr.43,861.23
10.000kr.6.20997kr.62,099.70
Manufacturers Standard Package
Unit Price without VAT:kr.12.74000
Unit Price with VAT:kr.15.92500