ADC10040CIMTX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.59.76165
Datasheet
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC10040CIMTX/NOPB

DigiKey Part Number
ADC10040CIMTX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC10040CIMTX/NOPB
Description
IC ADC 10BIT 28-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADC10040CIMTX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
40M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.5V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.47.92026kr.119,800.65
Manufacturers Standard Package
Unit Price without VAT:kr.47.92026
Unit Price with VAT:kr.59.90033