
ADC10040CIMT/NOPB | |
|---|---|
DigiKey Part Number | ADC10040CIMT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC10040CIMT/NOPB |
Description | IC ADC 10BIT 28-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC10040CIMT/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 40M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.5V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.38000 | kr.98.38 |
| 10 | kr.77.78400 | kr.777.84 |
| 48 | kr.69.68917 | kr.3,345.08 |
| 144 | kr.65.80840 | kr.9,476.41 |
| 288 | kr.63.90906 | kr.18,405.81 |
| 528 | kr.62.52553 | kr.33,013.48 |
| 1.008 | kr.61.28773 | kr.61,778.03 |
| Unit Price without VAT: | kr.98.38000 |
|---|---|
| Unit Price with VAT: | kr.122.97500 |

