
ADC08831IMX/NOPB | |
|---|---|
DigiKey Part Number | 296-38691-2-ND - Tape & Reel (TR) 296-38691-1-ND - Cut Tape (CT) 296-38691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC08831IMX/NOPB |
Description | IC ADC 8BIT 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADC08831IMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 4.5V ~ 6V | |
Voltage - Supply, Digital | 4.5V ~ 6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.01000 | kr.23.01 |
| 10 | kr.17.31500 | kr.173.15 |
| 25 | kr.15.89320 | kr.397.33 |
| 100 | kr.14.32840 | kr.1,432.84 |
| 250 | kr.13.58204 | kr.3,395.51 |
| 500 | kr.13.44448 | kr.6,722.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.37147 | kr.30,928.67 |
| 5.000 | kr.12.13605 | kr.60,680.25 |
| Unit Price without VAT: | kr.23.01000 |
|---|---|
| Unit Price with VAT: | kr.28.76250 |

