
ADC082S101CIMM/NOPB | |
|---|---|
DigiKey Part Number | ADC082S101CIMM/NOPBTR-ND - Tape & Reel (TR) ADC082S101CIMM/NOPBCT-ND - Cut Tape (CT) ADC082S101CIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC082S101CIMM/NOPB |
Description | IC ADC 8BIT 8-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC082S101CIMM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.56000 | kr.24.56 |
| 10 | kr.18.55100 | kr.185.51 |
| 25 | kr.17.04480 | kr.426.12 |
| 100 | kr.15.38760 | kr.1,538.76 |
| 250 | kr.14.59764 | kr.3,649.41 |
| 500 | kr.14.12130 | kr.7,060.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.14137 | kr.14,141.37 |
| 2.000 | kr.13.80910 | kr.27,618.20 |
| 3.000 | kr.13.64268 | kr.40,928.04 |
| Unit Price without VAT: | kr.24.56000 |
|---|---|
| Unit Price with VAT: | kr.30.70000 |

