8 Bit Analog to Digital Converter 2 Input 1 SAR 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC082S051CIMM/NOPB

DigiKey Part Number
ADC082S051CIMM/NOPBTR-ND - Tape & Reel (TR)
ADC082S051CIMM/NOPBCT-ND - Cut Tape (CT)
ADC082S051CIMM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC082S051CIMM/NOPB
Description
IC ADC 8BIT 8-VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 2 Input 1 SAR 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADC082S051CIMM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
500k
Number of Inputs
2
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.62000kr.15.62
10kr.11.61300kr.116.13
25kr.10.60160kr.265.04
100kr.9.49070kr.949.07
250kr.8.96136kr.2,240.34
500kr.8.71638kr.4,358.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.37951kr.8,379.51
2.000kr.8.16337kr.16,326.74
3.000kr.8.05508kr.24,165.24
5.000kr.7.93515kr.39,675.75
7.000kr.7.86508kr.55,055.56
Manufacturers Standard Package
Unit Price without VAT:kr.15.62000
Unit Price with VAT:kr.19.52500