Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent

ADC081S101CIMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-44557-2-ND - Tape & Reel (TR) 296-44557-1-ND - Cut Tape (CT) 296-44557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC081S101CIMFX/NOPB |
Description | IC ADC 8BIT SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADC081S101CIMFX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.55000 | kr.16.55 |
| 10 | kr.12.31200 | kr.123.12 |
| 25 | kr.11.25720 | kr.281.43 |
| 100 | kr.10.09650 | kr.1,009.65 |
| 250 | kr.9.54272 | kr.2,385.68 |
| 500 | kr.9.20898 | kr.4,604.49 |
| 1.000 | kr.8.93426 | kr.8,934.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.59493 | kr.25,784.79 |
| 6.000 | kr.8.42885 | kr.50,573.10 |
| Unit Price without VAT: | kr.16.55000 |
|---|---|
| Unit Price with VAT: | kr.20.68750 |




