8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC081S051CIMF/NOPB

DigiKey Part Number
ADC081S051CIMF/NOPBTR-ND - Tape & Reel (TR)
ADC081S051CIMF/NOPBCT-ND - Cut Tape (CT)
ADC081S051CIMF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC081S051CIMF/NOPB
Description
IC ADC 8BIT SOT-23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADC081S051CIMF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
500k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 882
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.41000kr.11.41
10kr.8.40100kr.84.01
25kr.7.63840kr.190.96
100kr.6.80090kr.680.09
250kr.6.40188kr.1,600.47
500kr.6.16134kr.3,080.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.96334kr.5,963.34
2.000kr.5.80034kr.11,600.68
3.000kr.5.71876kr.17,156.28
5.000kr.5.62830kr.28,141.50
7.000kr.5.57549kr.39,028.43
10.000kr.5.52464kr.55,246.40
Manufacturers Standard Package
Unit Price without VAT:kr.11.41000
Unit Price with VAT:kr.14.26250