8 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6
MK06A
TSOT-23-6

ADC081C027CIMK/NOPB

DigiKey Part Number
ADC081C027CIMK/NOPBTR-ND - Tape & Reel (TR)
ADC081C027CIMK/NOPBCT-ND - Cut Tape (CT)
ADC081C027CIMK/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC081C027CIMK/NOPB
Description
IC ADC 8BIT TSOT-23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADC081C027CIMK/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
Supply
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.5V
Number of Bits
8
Voltage - Supply, Digital
2.7V ~ 5.5V
Sampling Rate (Per Second)
189k
Operating Temperature
-40°C ~ 105°C
Number of Inputs
1
Package / Case
SOT-23-6 Thin, TSOT-23-6
Input Type
Single Ended
Supplier Device Package
TSOT-23-6
Data Interface
I2C
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.580
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.14000kr.10.14
10kr.7.43000kr.74.30
25kr.6.74560kr.168.64
100kr.5.99380kr.599.38
250kr.5.63524kr.1,408.81
500kr.5.41906kr.2,709.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.09292kr.5,092.92
Manufacturers Standard Package
Unit Price without VAT:kr.10.14000
Unit Price with VAT:kr.12.67500