8 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6
MK06A
TSOT-23-6

ADC081C021CIMK/NOPB

DigiKey Part Number
ADC081C021CIMK/NOPBTR-ND - Tape & Reel (TR)
ADC081C021CIMK/NOPBCT-ND - Cut Tape (CT)
ADC081C021CIMK/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC081C021CIMK/NOPB
Description
IC ADC 8BIT TSOT-23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADC081C021CIMK/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
188.9k
Number of Inputs
1
Input Type
Single Ended
Data Interface
I2C
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 105°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.191
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.14000kr.10.14
10kr.7.43000kr.74.30
25kr.6.74560kr.168.64
100kr.5.99380kr.599.38
250kr.5.63524kr.1,408.81
500kr.5.41906kr.2,709.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.24109kr.5,241.09
2.000kr.5.09454kr.10,189.08
3.000kr.5.02117kr.15,063.51
5.000kr.4.93985kr.24,699.25
7.000kr.4.89237kr.34,246.59
10.000kr.4.84667kr.48,466.70
Manufacturers Standard Package
Unit Price without VAT:kr.10.14000
Unit Price with VAT:kr.12.67500