ADC0816CCN/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 10.254
Unit Price: kr.45.85000
Datasheet
8 Bit Analog to Digital Converter 16 Input 1 SAR 40-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Analog to Digital Converter 16 Input 1 SAR 40-DIP
40-DIP Pkg

ADC0816CCN/NOPB

DigiKey Part Number
ADC0816CCN/NOPB-ND
Manufacturer
Manufacturer Product Number
ADC0816CCN/NOPB
Description
IC ADC 8BIT SAR 40DIP
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 16 Input 1 SAR 40-DIP
EDA/CAD Models
ADC0816CCN/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
10k
Number of Inputs
16
Input Type
Single Ended
Data Interface
Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
4.5V ~ 6V
Voltage - Supply, Digital
4.5V ~ 6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
40-DIP (0.600", 15.24mm)
Supplier Device Package
40-DIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes