
| 74LVCHR16245AGRDR | |
|---|---|
| DigiKey Part Number | 74LVCHR16245AGRDR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 74LVCHR16245AGRDR | 
| Description | IC TXRX NON-INVERT 3.6V 54-BGA | 
| Customer Reference | |
| Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 54-BGA Microstar Junior (8x5.5) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 74LVCHR16245AGRDR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Logic Type | Transceiver, Non-Inverting | |
| Number of Elements | 2 | |
| Number of Bits per Element | 8 | |
| Input Type | - | |
| Output Type | 3-State | |
| Current - Output High, Low | 12mA, 12mA | |
| Voltage - Supply | 1.65V ~ 3.6V | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 54-TFBGA | |
| Supplier Device Package | 54-BGA Microstar Junior (8x5.5) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark