Upgrade

74LVC8T245RHLRG4 | |
|---|---|
DigiKey Part Number | 74LVC8T245RHLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC8T245RHLRG4 |
Description | IC TRANSLATION TXRX 5.5V 24-VQFN |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC8T245RHLRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.14259 | kr.5,142.59 |
| 2.000 | kr.4.99875 | kr.9,997.50 |
| 3.000 | kr.4.92673 | kr.14,780.19 |
| 5.000 | kr.4.84690 | kr.24,234.50 |
| 7.000 | kr.4.80022 | kr.33,601.54 |
| 10.000 | kr.4.75536 | kr.47,553.60 |
| Unit Price without VAT: | kr.5.14259 |
|---|---|
| Unit Price with VAT: | kr.6.42824 |









