74LVC2GU04DCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 5.955
Unit Price: kr.1.74000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.22000
Datasheet

Similar


onsemi
In Stock: 1.263
Unit Price: kr.0.64000
Datasheet

Similar


onsemi
In Stock: 27.220
Unit Price: kr.0.64000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.2.05183
Datasheet
Inverter IC 2 Channel SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2GU04DCKRG4

DigiKey Part Number
296-50868-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC2GU04DCKRG4
Description
IC INVERTER 2CH 2-INP SC70-6
Customer Reference
Detailed Description
Inverter IC 2 Channel SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
74LVC2GU04DCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.41V ~ 1.38V
Input Logic Level - High
1.24V ~ 4.13V
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.87870kr.5,636.10
6.000kr.1.83079kr.10,984.74
9.000kr.1.80680kr.16,261.20
15.000kr.1.78021kr.26,703.15
21.000kr.1.76467kr.37,058.07
30.000kr.1.74974kr.52,492.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.87870
Unit Price with VAT:kr.2.34838