74LVC2G125DCURG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 11.686
Unit Price: kr.0.20000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.896
Unit Price: kr.0.32000
Datasheet

Similar


onsemi
In Stock: 3.660
Unit Price: kr.0.27000
Datasheet
Image for 74LVC2G125DCURG4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G125DCURG4

DigiKey Part Number
296-32007-2-ND - Tape & Reel (TR)
296-32007-1-ND - Cut Tape (CT)
296-32007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G125DCURG4
Description
IC BUFF NON-INVERT 5.5V 8-VSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC2G125DCURG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.78077kr.5,342.31
6.000kr.1.73491kr.10,409.46
9.000kr.1.71196kr.15,407.64
15.000kr.1.68651kr.25,297.65
21.000kr.1.67164kr.35,104.44
30.000kr.1.65735kr.49,720.50
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.81000kr.28.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750