74LVC2G125DCTR-P2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 183.351
Unit Price: kr.7.33000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 587
Unit Price: kr.3.79000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 279
Unit Price: kr.3.86000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 21.413
Unit Price: kr.5.12000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.5.12000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 368.936
Unit Price: kr.5.06000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.203
Unit Price: kr.5.06000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.860
Unit Price: kr.2.65440
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G125DCTR-P2

DigiKey Part Number
296-74LVC2G125DCTR-P2-ND
Manufacturer
Manufacturer Product Number
74LVC2G125DCTR-P2
Description
IC BUFFER NON-INVERTING 5.5V SM8
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SM8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.