Similar

74LVC1GX04DCKTG4 | |
|---|---|
DigiKey Part Number | 296-50867-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1GX04DCKTG4 |
Description | IC CRYSTAL OSC DRVR 1BIT SC-70-6 |
Customer Reference | |
Detailed Description | Crystal Oscillator Driver IC SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1GX04DCKTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Crystal Oscillator Driver | |
Supply Voltage | 1.65V ~ 5.5V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.3.91099 | kr.2,933.24 |
| 1.250 | kr.3.81803 | kr.4,772.54 |
| 1.750 | kr.3.76375 | kr.6,586.56 |
| 2.500 | kr.3.71150 | kr.9,278.75 |
| 6.250 | kr.3.59900 | kr.22,493.75 |
| 12.500 | kr.3.53122 | kr.44,140.25 |
| Unit Price without VAT: | kr.3.91099 |
|---|---|
| Unit Price with VAT: | kr.4.88874 |


