Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC1GU04DCKRE4 | |
|---|---|
DigiKey Part Number  | 74LVC1GU04DCKRE4-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 74LVC1GU04DCKRE4  | 
Description  | IC INVERTER 1CH 1-INP SC70-5  | 
Customer Reference  | |
Detailed Description  | Inverter IC 1 Channel SC-70-5  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 74LVC1GU04DCKRE4 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Discontinued at Digi-Key  | |
Logic Type  | ||
Number of Circuits  | 1  | |
Number of Inputs  | 1  | |
Features  | -  | |
Voltage - Supply  | 1.65V ~ 5.5V  | |
Current - Quiescent (Max)  | 10 µA  | |
Current - Output High, Low  | 32mA, 32mA  | |
Input Logic Level - Low  | 0.41V ~ 1.38V  | |
Input Logic Level - High  | 1.24V ~ 4.13V  | |
Max Propagation Delay @ V, Max CL  | 3.5ns @ 5V, 50pF  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | SC-70-5  | |
Package / Case  | 5-TSSOP, SC-70-5, SOT-353  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6.000 | kr.0.73807 | kr.4,428.42 | 
| 9.000 | kr.0.72668 | kr.6,540.12 | 
| 15.000 | kr.0.71408 | kr.10,711.20 | 
| 21.000 | kr.0.70671 | kr.14,840.91 | 
| 30.000 | kr.0.69962 | kr.20,988.60 | 
| 75.000 | kr.0.68436 | kr.51,327.00 | 
| Unit Price without VAT: | kr.0.73807 | 
|---|---|
| Unit Price with VAT: | kr.0.92259 | 









