
74LVC1G373DCKRE4 | |
|---|---|
DigiKey Part Number | 74LVC1G373DCKRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G373DCKRE4 |
Description | IC D-TYPE TRANSP 1:1 SC-70-6 |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:1 IC Tri-State SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G373DCKRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:1 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 32mA, 32mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.92796 | kr.2,783.88 |
| 6.000 | kr.0.90117 | kr.5,407.02 |
| 9.000 | kr.0.88774 | kr.7,989.66 |
| 15.000 | kr.0.87287 | kr.13,093.05 |
| 21.000 | kr.0.86418 | kr.18,147.78 |
| 30.000 | kr.0.85582 | kr.25,674.60 |
| 75.000 | kr.0.83783 | kr.62,837.25 |
| Unit Price without VAT: | kr.0.92796 |
|---|---|
| Unit Price with VAT: | kr.1.15995 |

