
74LVC1G3208DBVTG4 | |
|---|---|
DigiKey Part Number | 74LVC1G3208DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G3208DBVTG4 |
Description | IC AND/OR GATE 1-CIR SOT23-6 |
Customer Reference | |
Detailed Description | AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G3208DBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | AND/OR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 3 Input (2, 1) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.49426 | kr.2,494.26 |
| 1.250 | kr.2.46706 | kr.3,083.82 |
| 1.750 | kr.2.42922 | kr.4,251.14 |
| 2.500 | kr.2.39278 | kr.5,981.95 |
| 6.250 | kr.2.31435 | kr.14,464.69 |
| 12.500 | kr.2.26707 | kr.28,338.38 |
| 25.000 | kr.2.22817 | kr.55,704.25 |
| Unit Price without VAT: | kr.2.49426 |
|---|---|
| Unit Price with VAT: | kr.3.11783 |

