74LVC1G126DBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.2.58516
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.735
Unit Price: kr.7.61000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.0.74384
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.2.68662
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 24.850
Unit Price: kr.4.19251
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 776
Unit Price: kr.5.55000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 30.908
Unit Price: kr.0.84000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 36.021
Unit Price: kr.5.42000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.65000
Datasheet

Similar


onsemi
In Stock: 43.355
Unit Price: kr.0.65000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 5
Unit Price: kr.0.65000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G126DBVRG4

DigiKey Part Number
296-46408-2-ND - Tape & Reel (TR)
296-46408-1-ND - Cut Tape (CT)
296-46408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G126DBVRG4
Description
IC BUFF NON-INVERT 5.5V SOT-23-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G126DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.87000kr.1.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.74384kr.4,463.04
9.000kr.0.73236kr.6,591.24
15.000kr.0.71966kr.10,794.90
21.000kr.0.71223kr.14,956.83
30.000kr.0.70509kr.21,152.70
75.000kr.0.68971kr.51,728.25
Unit Price without VAT:kr.1.87000
Unit Price with VAT:kr.2.33750