74LVC1G123DCTTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.90000
Datasheet
Monostable Multivibrator 18.5 ns SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G123DCTTG4

DigiKey Part Number
74LVC1G123DCTTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G123DCTTG4
Description
IC MMV 1-CIR 18.5-NS SM8
Customer Reference
Detailed Description
Monostable Multivibrator 18.5 ns SM8
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G123DCTTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Monostable
Independent Circuits
1
Schmitt Trigger Input
Yes
Propagation Delay
18.5 ns
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.98946kr.2,494.73
750kr.4.88849kr.3,666.37
1.250kr.4.77666kr.5,970.82
1.750kr.4.71130kr.8,244.77
2.500kr.4.64841kr.11,621.02
6.250kr.4.51306kr.28,206.63
12.500kr.4.43148kr.55,393.50
Unit Price without VAT:kr.4.98946
Unit Price with VAT:kr.6.23683