74LVC1G123DCTRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.5.61000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.90000
Datasheet
Monostable Multivibrator 18.5 ns SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G123DCTRE4

DigiKey Part Number
296-52615-2-ND - Tape & Reel (TR)
296-52615-1-ND - Cut Tape (CT)
296-52615-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G123DCTRE4
Description
IC MMV 1-CIR 18.5-NS SM8
Customer Reference
Detailed Description
Monostable Multivibrator 18.5 ns SM8
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G123DCTRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Logic Type
Monostable
Independent Circuits
1
Schmitt Trigger Input
Yes
Propagation Delay
18.5 ns
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.58941kr.4,768.23
6.000kr.1.54762kr.9,285.72
9.000kr.1.52670kr.13,740.30
15.000kr.1.50351kr.22,552.65
21.000kr.1.48997kr.31,289.37
30.000kr.1.47693kr.44,307.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250