
74FCT162244CTPVCT | |
|---|---|
DigiKey Part Number | 296-31467-2-ND - Tape & Reel (TR) 296-31467-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74FCT162244CTPVCT |
Description | IC BUFF 4.5V/5.5V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74FCT162244CTPVCT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC162244ADLR | Texas Instruments | 42.000 | 296-13239-1-ND | kr.14.04000 | MFR Recommended |
| 74FCT163244CPVG8 | Renesas Electronics Corporation | 263 | 800-74FCT163244CPVG8CT-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.40000 | kr.8.40 |
| 10 | kr.6.09000 | kr.60.90 |
| 25 | kr.5.51520 | kr.137.88 |
| 100 | kr.4.88380 | kr.488.38 |
| 250 | kr.4.58316 | kr.1,145.79 |
| 500 | kr.4.40162 | kr.2,200.81 |
| Unit Price without VAT: | kr.8.40000 |
|---|---|
| Unit Price with VAT: | kr.10.50000 |

