
74CBTLV3126PWR | |
|---|---|
DigiKey Part Number | 2156-74CBTLV3126PWR-ND |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3126PWR |
Description | IC FET BUS SWITCH 1X1:1 14-TSSOP |
Customer Reference | |
Detailed Description | FET Bus Switch 1 x 1:1 14-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FET Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Bulk: | 1423 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 412 | kr.4.62820 | kr.1,906.82 |
| Unit Price without VAT: | kr.4.62820 |
|---|---|
| Unit Price with VAT: | kr.5.78525 |

