Similar
Similar

74CBTLV1G125DBVRE4 | |
|---|---|
DigiKey Part Number | 74CBTLV1G125DBVRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74CBTLV1G125DBVRE4 |
Description | IC BUS SWITCH 1 X 1:1 SOT-23-5 |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74CBTLV1G125DBVRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.50059 | kr.4,501.77 |
| 6.000 | kr.1.46086 | kr.8,765.16 |
| 9.000 | kr.1.44096 | kr.12,968.64 |
| 15.000 | kr.1.41892 | kr.21,283.80 |
| 21.000 | kr.1.40604 | kr.29,526.84 |
| 30.000 | kr.1.39365 | kr.41,809.50 |
| Unit Price without VAT: | kr.1.50059 |
|---|---|
| Unit Price with VAT: | kr.1.87574 |



