Similar
Similar
Similar
Similar

74CBTLV16210DLG4 | |
|---|---|
DigiKey Part Number | 74CBTLV16210DLG4-ND |
Manufacturer | |
Manufacturer Product Number | 74CBTLV16210DLG4 |
Description | IC BUS SWITCH 10 X 1:1 48-SSOP |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74CBTLV16210DLG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | kr.11.89693 | kr.2,676.81 |
| Unit Price without VAT: | kr.11.89693 |
|---|---|
| Unit Price with VAT: | kr.14.87116 |


