74CBT3305CDGKRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 180.019
Unit Price: kr.3.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.297
Unit Price: kr.4.62000
Datasheet
Bus Switch 1 x 1:1 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBT3305CDGKRG4

DigiKey Part Number
74CBT3305CDGKRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74CBT3305CDGKRG4
Description
IC BUS SWITCH 1 X 1:1 8-VSSOP
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
74CBT3305CDGKRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Type
Bus Switch
Supplier Device Package
8-VSSOP
Circuit
1 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CBT3305CDRTexas Instruments180.019296-19213-1-NDkr.3.65000Similar
PI5C3305LEXDiodes Incorporated2.29731-PI5C3305LEXCT-NDkr.4.62000Similar
Obsolete
This product is no longer manufactured. View Substitutes