
74CB3T3306DCURG4 | |
|---|---|
DigiKey Part Number | 74CB3T3306DCURG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74CB3T3306DCURG4 |
Description | IC BUS SWITCH 1 X 1:1 8-VSSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74CB3T3306DCURG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.86025 | kr.17,580.75 |
| 6.000 | kr.5.73878 | kr.34,432.68 |
| 9.000 | kr.5.67800 | kr.51,102.00 |
| Unit Price without VAT: | kr.5.86025 |
|---|---|
| Unit Price with VAT: | kr.7.32531 |

