
74CB3T1G125DCKRG4 | |
---|---|
DigiKey Part Number | 74CB3T1G125DCKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74CB3T1G125DCKRG4 |
Description | IC BUS SWITCH 1 X 1:1 SC-70-5 |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74CB3T1G125DCKRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | $0.53246 | $1,597.38 |
6.000 | $0.52027 | $3,121.62 |
9.000 | $0.51416 | $4,627.44 |
15.000 | $0.50739 | $7,610.85 |
Unit Price without VAT: | $0.53246 |
---|---|
Unit Price with VAT: | $0.66558 |