
74CB3T1G125DBVRE4 | |
|---|---|
DigiKey Part Number | 74CB3T1G125DBVRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74CB3T1G125DBVRE4 |
Description | IC BUS SWITCH 1 X 1:1 SOT-23-5 |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74CB3T1G125DBVRE4 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case SC-74A, SOT-753 |
Type Bus Switch | Supplier Device Package SOT-23-5 |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.86820 | kr.11,604.60 |
| 6.000 | kr.3.78176 | kr.22,690.56 |
| 9.000 | kr.3.73848 | kr.33,646.32 |
| 15.000 | kr.3.69052 | kr.55,357.80 |
| Unit Price without VAT: | kr.3.86820 |
|---|---|
| Unit Price with VAT: | kr.4.83525 |

