74CB3Q3257DBQRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 980
Unit Price: kr.6.73000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6.000
Unit Price: kr.3.01460
Datasheet

Similar


Diodes Incorporated
In Stock: 47
Unit Price: kr.3.72907
Datasheet

Similar


Diodes Incorporated
In Stock: 40
Unit Price: kr.3.59000
Datasheet
Multiplexer/Demultiplexer 4 x 2:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CB3Q3257DBQRE4

DigiKey Part Number
74CB3Q3257DBQRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74CB3Q3257DBQRE4
Description
IC MUX/DEMUX 4 X 2:1 16-SSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74CB3Q3257DBQRE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
16-SSOP (0.154", 3.90mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-SSOP
Circuit
4 x 2:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74CBTLV3257QGRenesas Electronics Corporation980800-2612-5-NDkr.6.73000Similar
74CBTLV3257QG8Renesas Electronics Corporation6.000800-1571-2-NDkr.3.01460Similar
PI3B3257QEDiodes Incorporated47PI3B3257QE-NDkr.3.72907Similar
PI3B3257QEXDiodes Incorporated40PI3B3257QEXCT-NDkr.3.59000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.99825kr.9,995.62
5.000kr.3.90507kr.19,525.35
7.500kr.3.85844kr.28,938.30
12.500kr.3.80672kr.47,584.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.99825
Unit Price with VAT:kr.4.99781