Bus Switch 8 x 1:1 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CB3Q3245RGYRG4

DigiKey Part Number
74CB3Q3245RGYRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74CB3Q3245RGYRG4
Description
IC BUS SWITCH 8 X 1:1 20-VQFN
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
74CB3Q3245RGYRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.30473kr.6,914.19
6.000kr.2.24805kr.13,488.30
9.000kr.2.21966kr.19,976.94
15.000kr.2.18821kr.32,823.15
21.000kr.2.16983kr.45,566.43
Manufacturers Standard Package
Unit Price without VAT:kr.2.30473
Unit Price with VAT:kr.2.88091